- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG5S-0701
XG5S-0701
Omron Electronics
Connector Accessories Semi Cover 7 POS Polybutylene Terephthalate Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Semi Cover 7 POS Polybutylene Terephthalate Black
Search Keywords: XG5S0701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5S-0701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Semi Cover
-
Dimension:22.3 x 7.9 x 3.7 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2862
3,000
$0.2699
5,000
$0.2661
8,000
$0.2588
10,000
$0.2581
25,000
$0.2486
50,000 +
$0.2479
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments