- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- XG5N-601-U
XG5N-601-U
Omron Electronics
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 60 POS 2.54mm Crimp ST Cable Mount Reel
Search Keywords: XG5N601U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5N-601-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
10
$2.75
50
$2.63
100
$2.58
300
$2.49
500
$2.46
1,000
$2.04
2,500
$1.98
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT