- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- XG5N-161-U
XG5N-161-U
Omron Electronics
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Reel
Search Keywords: XG5N161U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5N-161-U
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
Buy all 44 in-stock or the regular minimum order quantity of 100
Stock lot only:
44
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$1.914
100
$1.740
300
$1.680
500
$1.660
1,000
$1.620
2,500
$1.570
5,000 +
$1.540
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT