- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- XG5M-1632-N
Omron Electronics
XG5M-1632-N
Conn Housing RCP 16 POS 2.54mm Crimp ST
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Housing RCP 16 POS 2.54mm Crimp ST
Search Keywords: XG5M1632N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5M-1632-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is XG5M-1632-N RoHS compliant?
Yes, XG5M-1632-N is RoHS compliant.
What is the lead time for XG5M-1632-N?
The standard lead time for XG5M-1632-N is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
On Order:
120
can ship 12/16/26
Minimum Order Quantity:
10
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$4.677
50
$4.166
120
$3.881
360
$3.548
600
$3.422
1,080
$3.283
2,520
$3.093
5,040 +
$3.085
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT