- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- XG5M-1435-N
XG5M-1435-N
Omron Electronics
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black
Search Keywords: XG5M1435N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG5M-1435-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp3503
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Minimum Order Quantity:
20
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
20
$3.90
50
$3.57
140
$3.37
280
$3.22
560
$3.09
1,120
$2.95
2,520
$2.78
5,040 +
$2.22
Click for Quote
Log in
to unlock special pricing