Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

XG5M-1035-N

Rectangular Connector - Receptacle - Female Socket - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 26 to 28 AWG - IDC Termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rectangular Connector - Receptacle - Female Socket - 10 Position - 2 Rows - 0.100" (2.54mm) Pitch - 26 to 28 AWG - IDC Termination - Cable Mount.
Search Keywords: XG5M1035N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG5M-1035-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XG5M-1035-N RoHS compliant?
Yes, XG5M-1035-N is RoHS compliant.
What is the lead time for XG5M-1035-N?
The standard lead time for XG5M-1035-N is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
180   can ship 12/23/26
Minimum Order Quantity:
10
26 Weeks can ship 2/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.58
50
$3.42
180
$3.35
360
$3.34
540
$2.71
1,080
$2.70
2,520
$2.69
5,040 +
$2.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!