- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG4U-1604
XG4U-1604
Omron Electronics
Connector Accessories Socket Strain Relief 16 POS Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Socket Strain Relief 16 POS Black
Search Keywords: XG4U1604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4U-1604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Strain Relief
-
Dimension:34.4 x 9.5 x 16.8 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$1.4487
200
$1.3170
400
$1.2250
600
$1.1250
1,000
$1.0430
2,600
$0.9600
5,000
$0.9580
7,600
$0.9550
10,000 +
$0.9530
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments