- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG4T-1004
XG4T-1004
Omron Electronics
Connector Accessories Socket Strain Relief 10 POS Polybutylene Terephthalate Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Socket Strain Relief 10 POS Polybutylene Terephthalate Black
Search Keywords: XG4T1004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4T-1004
-
Alias/AKA:XG4T1004BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Strain Relief
-
Dimension:17.3 x 6.1 x 13 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
200
$0.2837
1,000
$0.2235
2,600
$0.1768
5,000
$0.1743
7,600
$0.1718
25,000
$0.1605
50,000
$0.1601
100,000 +
$0.1584
Click for Quote
Log in
to unlock special pricing