- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- XG4S-3004
XG4S-3004
Omron Electronics
Connector Accessories Strain Relief Straight Polyamide Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Strain Relief Straight Polyamide Black
Search Keywords: XG4S3004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4S-3004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Strain Relief
-
Dimension:42.3 x 7 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
500
$0.5148
1,000
$0.4918
2,500
$0.4641
5,000
$0.4221
7,500
$0.4210
10,000
$0.4108
15,000
$0.4098
25,000 +
$0.4054
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments