- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4M-6430-T
Omron Electronics
XG4M-6430-T
Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M6430T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4M-6430-T
-
Alias/AKA:XG4M6430TBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is XG4M-6430-T RoHS compliant?
Yes, XG4M-6430-T is RoHS compliant.
What is the lead time for XG4M-6430-T?
The standard lead time for XG4M-6430-T is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
30
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$4.664
30
$4.240
60
$4.080
120
$4.010
270
$3.800
510
$3.790
1,020
$3.700
2,520
$2.860
5,010 +
$2.850
Click for Quote
Log in
to unlock special pricing