Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

XG4M5030UBYOMZ

Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M5030UBYOMZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4M5030UBYOMZ
  • Alias/AKA:
    XG4M-5030-U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XG4M5030UBYOMZ RoHS compliant?
Yes, XG4M5030UBYOMZ is RoHS compliant.
What is the lead time for XG4M5030UBYOMZ?
The standard lead time for XG4M5030UBYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
26 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
40
$5.31
80
$5.07
120
$5.06
280
$4.85
520
$4.65
1,000
$4.53
2,520
$2.92
5,000 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!