- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4M-5030-T
Omron Electronics
XG4M-5030-T
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M5030T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4M-5030-T
-
Alias/AKA:XG4M5030TBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is XG4M-5030-T RoHS compliant?
Yes, XG4M-5030-T is RoHS compliant.
What is the lead time for XG4M-5030-T?
The standard lead time for XG4M-5030-T is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,217
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
40
$3.76
80
$3.49
280
$3.22
520
$3.07
1,000
$2.93
2,520
$2.74
5,000
$2.73
7,520 +
$2.72
Click for Quote
Log in
to unlock special pricing