- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4M-3030-U
XG4M-3030-U
Omron Electronics
Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M3030U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4M-3030-U
-
Alias/AKA:XG4M3030UBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
70
$2.39
140
$2.33
280
$2.30
560
$2.24
1,050
$2.23
2,520
$1.73
5,040
$1.71
7,560 +
$1.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments