- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4M-3030
XG4M-3030
Omron Electronics
Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector SKT 30 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M3030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4M-3030
-
Alias/AKA:XG4M3030BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,635
Ships today, if you order in
Minimum Order Quantity:
70
Order Increment:
70
Price (USD)
Qty
Unit Price
70
$1.575
140
$1.519
280
$1.463
560
$1.407
1,050
$1.356
2,520
$1.020
5,040
$0.976
7,560 +
$0.951
Click for Quote
Log in
to unlock special pricing