Available Replacements
RECOMMENDED REPLACEMENT
XG4M2030TBYOMZ
XG4M2030TBYOMZ

Omron Electronics

In Stock: 550

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

XG4M-2030-T

Connector IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Connector IDC Connector SKT 20 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M2030T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4M-2030-T
  • Alias/AKA:
    XG4M2030TBYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    SKT
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1 A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XG4M-2030-T discontinued?
Yes, XG4M-2030-T from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XG4M-2030-T?
The recommended replacement for XG4M-2030-T is XG4M2030TBYOMZ from Omron Electronics, available from OnlineComponents.com.
Is XG4M-2030-T RoHS compliant?
Yes, XG4M-2030-T is RoHS compliant.
What is the lead time for XG4M-2030-T?
The standard lead time for XG4M-2030-T is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Ships today, if you order in
On Order:
1,700   can ship 1/25/27
1,800   can ship 7/19/27
Minimum Order Quantity:
100
Order Increment:
100
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.360
300
$1.259
500
$1.256
1,000
$1.205
2,500
$1.155
5,000
$0.930
7,500
$0.918
10,000 +
$0.915
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!