- Home ›
- All Products›
- XG4M1630BYOMZ
XG4M1630BYOMZ
Omron Electronics
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M1630BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4M1630BYOMZ
-
Alias/AKA:XG4M-1630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 120
Stock lot only:
8
Minimum Order Quantity:
120
Order Increment:
120
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.891
120
$0.810
360
$0.784
600
$0.772
1,080
$0.758
2,520
$0.738
5,040
$0.600
7,560
$0.592
10,080 +
$0.587
Click for Quote
Log in
to unlock special pricing