- Home ›
- All Products›
- XG4M1430BYOMZ
Available Replacements
Omron Electronics
XG4M1430BYOMZ
Receptacle - Female Socket - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Ribbon Cable - 28AWG - IDC Termination.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Receptacle - Female Socket - 14 Position - 2 Rows - 0.100" (2.54mm) Pitch - Ribbon Cable - 28AWG - IDC Termination.
Search Keywords: XG4M1430BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4M1430BYOMZ
-
Alias/AKA:XG4M-1430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Frequently Asked Questions
What replaces XG4M1430BYOMZ?
The recommended replacement for XG4M1430BYOMZ is XG4M-1430 from Omron Electronics, available from OnlineComponents.com.
Is XG4M1430BYOMZ RoHS compliant?
Yes, XG4M1430BYOMZ is RoHS compliant.
What is the lead time for XG4M1430BYOMZ?
The standard lead time for XG4M1430BYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Ships today, if you order in
Minimum Order Quantity:
140
Order Increment:
140
26 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
140
$0.671
280
$0.660
560
$0.645
1,120
$0.631
2,520
$0.619
5,040
$0.511
7,560
$0.505
10,080 +
$0.504
Click for Quote
Log in
to unlock special pricing