- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4M-1030
XG4M-1030
Omron Electronics
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4M1030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4M-1030
-
Alias/AKA:XG4M1030BYOMZ,
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,231
Can Ship immediately
Minimum Order Quantity:
180
Order Increment:
180
Price (USD)
Qty
Unit Price
180
$0.904
360
$0.876
1,080
$0.774
2,520
$0.743
5,040
$0.739
7,560
$0.737
10,080
$0.736
15,120 +
$0.734
Click for Quote
Log in
to unlock special pricing