- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4H-3031
XG4H-3031
Omron Electronics
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Socket Strip SKT 30 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4H3031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4H-3031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
140
can ship 10/14/26
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
70
$4.33
140
$4.14
280
$3.96
560
$3.80
1,050
$3.70
2,520
$2.81
5,040
$2.78
7,560 +
$2.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments