- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4E-6431
XG4E-6431
Omron Electronics
Conn Ejector Header PL 64 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header PL 64 POS 2.54mm IDT RA Cable Mount
Search Keywords: XG4E6431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4E-6431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
30
$7.78
60
$7.60
120
$7.44
270
$7.29
510
$5.38
1,020
$5.31
2,520 +
$5.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments