- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4C-6474
XG4C-6474
Omron Electronics
Conn Shrouded Header PL 64 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header PL 64 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4C6474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4C-6474
-
Alias/AKA:XG4C6474BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
30
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$4.169
30
$3.790
60
$3.670
120
$3.510
270
$3.410
510
$3.220
1,020
$2.270
2,520
$2.210
5,010 +
$2.160
Click for Quote
Log in
to unlock special pricing