- Home ›
- All Products›
- XG4C6034BYOMZ
XG4C6034BYOMZ
Omron Electronics
Conn Shrouded Header PL 60 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header PL 60 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4C6034BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4C6034BYOMZ
-
Alias/AKA:XG4C-6034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 30
Stock lot only:
7
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$2.761
30
$2.510
120
$2.410
270
$2.350
510
$2.310
1,020
$1.620
2,520
$1.570
5,010 +
$1.540
Click for Quote
Log in
to unlock special pricing