- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4C-5071
XG4C-5071
Omron Electronics
Conn Shrouded Header PL 50 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header PL 50 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4C5071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4C-5071
-
Alias/AKA:XG4C5071BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
40
$2.85
80
$2.76
280
$2.64
520
$2.53
1,000
$1.71
2,520
$1.67
5,000
$1.63
7,520 +
$1.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments