- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4C-3431
XG4C-3431
Omron Electronics
The XG4C-3431 is a 34-contact, box-type shrouded plug with straight DIP terminals for PCB mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XG4C-3431 is a 34-contact, box-type shrouded plug with straight DIP terminals for PCB mounting.
Search Keywords: XG4C3431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4C-3431
-
Alias/AKA:XG4C3431BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,588
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
60
$1.80
120
$1.75
300
$1.67
540
$1.62
1,020
$1.53
2,520
$1.20
5,040
$1.17
7,500 +
$1.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments