- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4C-2631
XG4C-2631
Omron Electronics
Conn Shrouded Header PL 26 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header PL 26 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4C2631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4C-2631
-
Alias/AKA:XG4C2631BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
70
$1.140
280
$1.096
560
$1.072
1,050
$1.070
2,520
$0.822
5,040
$0.811
7,560
$0.806
10,010 +
$0.804
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments