- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4C-1434
XG4C-1434
Omron Electronics
Conn Shrouded Header PL 14 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header PL 14 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4C1434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4C-1434
-
Alias/AKA:XG4C1434BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
132,872
Ships today, if you order in
Minimum Order Quantity:
120
Order Increment:
120
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
120
$1.193
360
$1.182
600
$1.048
1,080
$1.000
2,520
$0.995
5,040
$0.897
7,560
$0.893
10,080 +
$0.855
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments