Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

XG4C-1034

Conn Shrouded Header (4 Sides) PL 10 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) PL 10 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4C1034
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4C-1034
  • Alias/AKA:
    XG4C1034BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XG4C-1034 RoHS compliant?
Yes, XG4C-1034 is RoHS compliant.
What is the lead time for XG4C-1034?
The standard lead time for XG4C-1034 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 836
Can Ship immediately
On Order:
2,700   can ship 10/12/26
Minimum Order Quantity:
150
Order Increment:
150
26 Weeks can ship 3/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.061
300
$1.052
600
$0.947
1,050
$0.910
2,550
$0.906
5,100
$0.810
7,500
$0.808
10,050 +
$0.772
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!