- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-6431
XG4A-6431
Omron Electronics
Conn Ejector Header PL 64 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header PL 64 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4A6431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-6431
-
Alias/AKA:XG4A6431BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:64
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
30
$3.19
60
$3.14
120
$3.07
270
$3.02
510
$2.22
1,020
$2.17
2,520
$2.15
5,010 +
$2.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments