Available Replacements
RECOMMENDED REPLACEMENT
XG4A6032BYOMZ
XG4A6032BYOMZ

Omron Electronics

In Stock: 330

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

XG4A-6032

Conn Ejector Header PL 60 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Ejector Header PL 60 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4A6032
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4A-6032
  • Alias/AKA:
    XG4A6032BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XG4A-6032 discontinued?
Yes, XG4A-6032 from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces XG4A-6032?
The recommended replacement for XG4A-6032 is XG4A6032BYOMZ from Omron Electronics, available from OnlineComponents.com.
Is XG4A-6032 RoHS compliant?
Yes, XG4A-6032 is RoHS compliant.
What is the lead time for XG4A-6032?
The standard lead time for XG4A-6032 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
ADD TO CART
Price (USD)
Qty
Unit Price
30
$3.48
60
$3.36
120
$3.23
270
$3.09
510
$2.24
1,020
$2.15
2,520
$2.03
5,010 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!