Available Replacements
RECOMMENDED REPLACEMENT
XG4A6031BYOMZ
XG4A6031BYOMZ

Omron Electronics

In Stock: 360

Minimum Order: 30

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Ejector Header PL 60 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Ejector Header PL 60 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4A6031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XG4A-6031
  • Alias/AKA:
    XG4A6031BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Ejector Header
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.78
60
$2.73
120
$2.67
270
$2.61
510
$1.91
1,020
$1.86
2,520
$1.81
5,010 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!