- Home ›
- All Products›
- XG4A5034BYOMZ
XG4A5034BYOMZ
Omron Electronics
Header - Male Pin - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Latch Lock/Eject Hooks, Long - 3A 300V - Solder Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 50 Position - 2 Rows - 0.100" (2.54mm) Pitch - Latch Lock/Eject Hooks, Long - 3A 300V - Solder Termination - Through Hole, RA.
Search Keywords: XG4A5034BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A5034BYOMZ
-
Alias/AKA:XG4A-5034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
30
$2.45
120
$2.41
270
$2.32
510
$1.71
1,020
$1.67
2,520
$1.64
5,010
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent