- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-3435
XG4A-3435
Omron Electronics
The XG4A-3435 is a 34-contact, MIL-standard compliant PCB mount plug with short locks and right-angle DIP terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The XG4A-3435 is a 34-contact, MIL-standard compliant PCB mount plug with short locks and right-angle DIP terminals.
Search Keywords: XG4A3435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-3435
-
Alias/AKA:XG4A3435BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$2.01
250
$1.86
500
$1.81
1,000
$1.43
2,500
$1.39
5,000
$1.35
7,500
$1.34
10,000 +
$1.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments