- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-3031
Omron Electronics
XG4A-3031
Conn Ejector Header PL 30 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Ejector Header PL 30 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4A3031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-3031
-
Alias/AKA:XG4A3031BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is XG4A-3031 RoHS compliant?
Yes, XG4A-3031 is RoHS compliant.
What is the lead time for XG4A-3031?
The standard lead time for XG4A-3031 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 12/23/26
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
50
$1.38
250
$1.35
500
$1.34
1,000
$1.33
2,500
$1.32
5,000
$1.31
7,500
$1.30
10,000 +
$1.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT