- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-1632
Omron Electronics
XG4A-1632
The XG4A-1632 is a 16-contact, MIL-standard compliant PCB mount plug featuring straight DIP terminals and short locks.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The XG4A-1632 is a 16-contact, MIL-standard compliant PCB mount plug featuring straight DIP terminals and short locks.
Search Keywords: XG4A1632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-1632
-
Alias/AKA:XG4A1632BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is XG4A-1632 RoHS compliant?
Yes, XG4A-1632 is RoHS compliant.
What is the lead time for XG4A-1632?
The standard lead time for XG4A-1632 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
70
$1.93
280
$1.52
560
$1.36
1,050
$1.29
2,520
$1.24
5,040
$1.17
7,560
$1.16
10,010 +
$1.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT