- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-1435
XG4A-1435
Omron Electronics
Conn Ejector Header PL 14 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header PL 14 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4A1435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-1435
-
Alias/AKA:XG4A1435BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
80
Order Increment:
80
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
80
$1.260
320
$1.220
560
$1.166
1,040
$0.893
2,560
$0.856
5,040
$0.833
7,520
$0.831
10,000 +
$0.822
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments