- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-1079-A
XG4A-1079-A
Omron Electronics
Conn Ejector Header PL 20 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Ejector Header PL 20 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG4A1079A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-1079-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Type:Ejector Header
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
You may purchase all in-stock quantity of 11
Stock lot only:
11
Minimum Order Quantity:
32
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$6.853
32
$6.230
63
$5.070
126
$4.850
252
$4.630
504
$4.450
1,008
$3.620
2,520
$3.520
5,040 +
$3.480
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments