- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG4A-1031
XG4A-1031
Omron Electronics
Conn Ejector Header PL 10 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Ejector Header PL 10 POS 2.54mm Solder ST Thru-Hole
Search Keywords: XG4A1031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG4A-1031
-
Alias/AKA:XG4A1031BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,441
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
Price (USD)
Qty
Unit Price
90
$1.102
270
$1.067
540
$1.020
1,080
$0.763
2,520
$0.732
5,040
$0.712
7,560
$0.710
10,080 +
$0.703
Click for Quote
Log in
to unlock special pricing