- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG2A-6002
XG2A-6002
Omron Electronics
Conn IDC Connector M 60 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector M 60 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG2A6002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG2A-6002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
You may purchase all in-stock quantity of 46
Stock lot only:
46
Minimum Order Quantity:
50
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$6.127
50
$5.570
100
$5.070
250
$4.540
500
$4.000
1,000
$3.790
2,500
$3.780
5,000
$3.770
7,500 +
$3.760
Click for Quote
Log in
to unlock special pricing