- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- XG2A-3401
XG2A-3401
Omron Electronics
Conn IDC Connector M 34 POS 2.54mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector M 34 POS 2.54mm Solder RA Thru-Hole
Search Keywords: XG2A3401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XG2A-3401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
50
$3.47
100
$3.46
250
$3.22
500
$2.65
1,000
$2.54
2,500
$2.48
5,000
$2.41
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments