- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M40151BBYOMZ
Omron Electronics
XF3M40151BBYOMZ
A 40-pin, 0.5 mm pitch, dual contact FPC/FFC connector with SMT side-entry terminals for 0.3 mm thick cables.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A 40-pin, 0.5 mm pitch, dual contact FPC/FFC connector with SMT side-entry terminals for 0.3 mm thick cables.
Search Keywords: XF3M40151BBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M40151BBYOMZ
-
Alias/AKA:XF3M-4015-1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Frequently Asked Questions
Is XF3M40151BBYOMZ RoHS compliant?
Yes, XF3M40151BBYOMZ is RoHS compliant.
What is the lead time for XF3M40151BBYOMZ?
The standard lead time for XF3M40151BBYOMZ is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,229
Ships today, if you order in
Manufacturer Stock:
19,500
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.22
100
$2.11
250
$1.95
500
$1.78
1,500
$1.68
3,000
$1.67
6,000
$1.66
7,500 +
$1.65
Click for Quote
Log in
to unlock special pricing