- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M-4015-1B
Aratas
XF3M-4015-1B
The XF3M-4015-1B is a 40-pin, 0.5 mm pitch, dual-contact FPC/FFC connector with a rotary backlock mechanism for SMT side-entry ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Aratas
-
Part No:XF3M-4015-1B
-
Alias/AKA:XF3M40151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:40
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:24.1mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C