- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M-2815-1B-R100
XF3M-2815-1B-R100
Omron Electronics
Conn FFC/FPC Connector F 28 POS 0.5mm Solder RA SMD Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector F 28 POS 0.5mm Solder RA SMD Reel
Search Keywords: XF3M28151BR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M-2815-1B-R100
-
Alias/AKA:XF3M28151BR100BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:FFC/FPC Connector3551
-
Number of Contacts:28
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.5 A
-
Dimension:18.1mm x 6.4mm x 23547mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$2.81
300
$2.61
500
$2.57
1,000
$2.46
2,500
$1.56
5,000
$1.52
7,500
$1.51
10,000 +
$1.50
Click for Quote
Log in
to unlock special pricing