- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M-2415-1B
XF3M-2415-1B
Omron Electronics
Conn FFC/FPC Connector F 24 POS 0.5mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector F 24 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF3M24151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M-2415-1B
-
Alias/AKA:XF3M24151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:24
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:16.1mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,127
Ships today, if you order in
On Order:
1,500
can ship 7/17/26
Minimum Order Quantity:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.49
250
$1.38
500
$1.34
1,500
$1.31
3,000
$1.25
6,000
$1.23
7,500 +
$1.19
Click for Quote
Log in
to unlock special pricing