XF3M-2215-1B
Omron Electronics
The XF3M-2215-1B is a 22-pin, 0.5mm pitch, dual-contact rotary backlock connector for FPC/FFC cables.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XF3M-2215-1B is a 22-pin, 0.5mm pitch, dual-contact rotary backlock connector for FPC/FFC cables.
Search Keywords: XF3M22151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M-2215-1B
-
Alias/AKA:XF3M22151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:22
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:15.1mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$1.118
250
$1.000
500
$0.977
1,500
$0.937
3,000
$0.935
6,000
$0.925
7,500
$0.920
10,500 +
$0.917
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments