- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M-1915-1B
XF3M-1915-1B
Omron Electronics
The XF3M-1915-1B is a 19-pin, 0.5mm pitch, dual-sided contact rotary backlock connector for FPC/FFC applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XF3M-1915-1B is a 19-pin, 0.5mm pitch, dual-sided contact rotary backlock connector for FPC/FFC applications.
Search Keywords: XF3M19151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M-1915-1B
-
Alias/AKA:XF3M19151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:19
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:13.6mm x 6.7mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.433
100
$1.254
250
$1.163
375
$1.143
750
$1.107
1,125
$1.102
1,500 +
$0.976
Click for Quote
Log in
to unlock special pricing