- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M14151BBYOMZ
Omron Electronics
XF3M14151BBYOMZ
Conn FFC/FPC Connector F 14 POS 0.5mm Solder RA SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn FFC/FPC Connector F 14 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF3M14151BBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M14151BBYOMZ
-
Alias/AKA:XF3M-1415-1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:14
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:11.1mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is XF3M14151BBYOMZ RoHS compliant?
Yes, XF3M14151BBYOMZ is RoHS compliant.
What is the lead time for XF3M14151BBYOMZ?
The standard lead time for XF3M14151BBYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79,935
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
26 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
25
$1.2600
100
$0.8527
250
$0.8425
375
$0.8262
750
$0.8099
1,125
$0.8017
1,500 +
$0.7936
Click for Quote
Log in
to unlock special pricing