Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

XF3M-1415-1B

Conn FFC/FPC Connector F 14 POS 0.5mm Solder RA SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn FFC/FPC Connector F 14 POS 0.5mm Solder RA SMD T/R
Search Keywords: XF3M14151B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    XF3M-1415-1B
  • Alias/AKA:
    XF3M14151BBYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Type:
    FFC/FPC Connector
  • Number of Contacts:
    14
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5 A
  • Dimension:
    11.1mm x 6.4mm x 2 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is XF3M-1415-1B discontinued?
Yes, XF3M-1415-1B from Omron Electronics is discontinued (end-of-life March 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is XF3M-1415-1B RoHS compliant?
Yes, XF3M-1415-1B is RoHS compliant.
What is the lead time for XF3M-1415-1B?
The standard lead time for XF3M-1415-1B is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,935
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
26 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.3900
100
$1.2400
250
$1.1900
375
$1.1400
750
$1.0500
1,125
$1.0300
1,500 +
$0.7936
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!