- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M(1)-2015-1B
Omron Electronics
XF3M(1)-2015-1B
Conn FFC/FPC Connector F 20 POS 1mm Solder RA SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn FFC/FPC Connector F 20 POS 1mm Solder RA SMD T/R
Search Keywords: XF3M120151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M(1)-2015-1B
-
Alias/AKA:XF3M120151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FFC/FPC Connector
-
Number of Contacts:20
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5 A
-
Dimension:24.6mm x 6.4mm x 2 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is XF3M(1)-2015-1B RoHS compliant?
Yes, XF3M(1)-2015-1B is RoHS compliant.
What is the lead time for XF3M(1)-2015-1B?
The standard lead time for XF3M(1)-2015-1B is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
567
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
25
$1.38
250
$1.18
500
$1.16
1,500
$1.07
3,000
$1.06
6,000
$1.05
7,500
$1.02
10,500 +
$1.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT