- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M(1)-1615-1B
XF3M(1)-1615-1B
Omron Electronics
The XF3M(1)-1615-1B is a 16-pin, 1.0 mm pitch, dual-contact rotary backlock connector for FPC/FFC applications with gold-plate ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The XF3M(1)-1615-1B is a 16-pin, 1.0 mm pitch, dual-contact rotary backlock connector for FPC/FFC applications with gold-plated contacts.
Search Keywords: XF3M116151B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M(1)-1615-1B
-
Alias/AKA:XF3M116151BBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:FFC/FPC Connector3551
-
Number of Contacts:16
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.5 A
-
Dimension:20.6mm x 6.4mm x 23547mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,782
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
25
$1.876
100
$1.871
250
$1.866
375
$1.862
750
$1.146
1,125
$0.907
1,500 +
$0.889
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments