- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- XF3M(1)-1115-1B-R100
XF3M(1)-1115-1B-R100
Omron Electronics
Conn FFC/FPC Connector F 11 POS 1mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Conn FFC/FPC Connector F 11 POS 1mm Solder RA SMD T/R
Search Keywords: XF3M111151BR100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:XF3M(1)-1115-1B-R100
-
Alias/AKA:XF3M111151BR100BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:FFC/FPC Connector3551
-
Number of Contacts:11
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.5 A
-
Dimension:15.6mm x 6.4mm x 23547mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$1.98
300
$1.89
500
$1.83
1,000
$1.73
2,500
$1.13
5,000
$1.10
7,500
$1.07
10,000 +
$1.06
Click for Quote
Log in
to unlock special pricing